ProGARM 5808 Yellow, Navy, Anti-Static, Arc Flash Protection Arc Flash Jacket Zipper, XL 1 EA
- RS Stock No.:
- 286-4492
- Mfr. Part No.:
- 5808-NVY-XL
- Brand:
- ProGARM
Subtotal (1 unit)*
$512.17
(exc. GST)
$563.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $512.17 |
*price indicative
- RS Stock No.:
- 286-4492
- Mfr. Part No.:
- 5808-NVY-XL
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Arc Flash Jacket | |
| Size | XL | |
| Colour | Yellow, Navy | |
| Gender | Men | |
| Hooded | No | |
| Series | 5808 | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 5 | |
| Resistance Features | Anti-Static, Arc Flash Protection | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Arc Flash Jacket | ||
Size XL | ||
Colour Yellow, Navy | ||
Gender Men | ||
Hooded No | ||
Series 5808 | ||
Standards/Approvals EN ISO 11612:2015 | ||
Closure Type Zipper | ||
Number of Outer Pockets 5 | ||
Resistance Features Anti-Static, Arc Flash Protection | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Jacket designed with mandarin collar which provides maximum neck protection. Two front pockets with zippers offer secure storage for your essentials, keeping them safe and easily accessible. For added safety, the jacket features a SafetyICON on the arm, providing visual identification of compliance with EN standards.
Extended back
Maximum wear comfort
Triple stitched side seams
Close fit around wrist or gloves
Phone pocket on sleeve with flap
Related links
- ProGARM 5808 Yellow Anti-Static 2XL 1 EA
- ProGARM 5808 Yellow Arc Flash Protection S 1 EA
- ProGARM 5808 Navy Anti-Static M 1 EA
- ProGARM 5808 Navy Anti-Static 3XL 1 EA
- ProGARM 5808 Navy Anti-Static 4XL 1 EA
- ProGARM 5808 Navy Arc Flash Protection L 1 EA
- L & M Young GFRAS19-T019 2 Orange XL 1 EA
- Sioen Kaldvik 2 Yellow Navy S 1 EA
