Mascot Workwear 18311-231 Green, Wind Resistant, Water Resistant, Breathable Jacket Fastening with Zip, 2XL 1 EA

Subtotal (1 unit)*

$413.02

(exc. GST)

$454.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$413.02

*price indicative

RS Stock No.:
281-4331
Mfr. Part No.:
18311-231-333032XL
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

2XL

Product Type

Jacket

Colour

Green

Gender

Women

Outer Material

100% Polyester

Hooded

No

Series

18311-231

Standards/Approvals

Shrinkage max. 2%, Industrial care category B3, Hydrostatic pressure test > 10, 000 mmH2O according to EN ISO 811

Resistance Features

Wind Resistant, Water Resistant, Breathable

Closure Type

Fastening with Zip

RoHS Status: Exempt

COO (Country of Origin):
LA
The Mascot Workwear Outer Shell Jacket is specially designed and fitted for women. It is breathable, wind and waterproof with taped seams. It has detachable lined hood with adjustable elastic drawstring. It has fastening with zip and storm flap, so the wind is kept out.

Ribbed cuffs to keep the cold out

Elastic adjustment at the waist

Extra visibility with the help of reflectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy