Regatta Professional Pro Packaway Navy, Breathable, Lightweight, Water Resistant, Windproof Jacket Zipper, XL 1 EA
- RS Stock No.:
- 237-6925
- Mfr. Part No.:
- TRW248 54080
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$49.42
(exc. GST)
$54.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.42 |
*price indicative
- RS Stock No.:
- 237-6925
- Mfr. Part No.:
- TRW248 54080
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Jacket | |
| Size | XL | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | Polyamide | |
| Lining Material | Polyamide | |
| Hooded | Yes | |
| Series | Pro Packaway | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Breathable, Lightweight, Water Resistant, Windproof | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Jacket | ||
Size XL | ||
Colour Navy | ||
Gender Men | ||
Outer Material Polyamide | ||
Lining Material Polyamide | ||
Hooded Yes | ||
Series Pro Packaway | ||
Closure Type Zipper | ||
Number of Outer Pockets 2 | ||
Resistance Features Breathable, Lightweight, Water Resistant, Windproof | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta Professional TRW248 Pro Packaway Jacket is Waterproof, Breathable and Windproof. It has Durable water repellent finish. It is made of Isolite lightweight polyamide fabric.
Integral hood with adjusters
2 zipped lower pockets
Elasticated cuffs
Packs away into stuff sack
Related links
- Regatta Professional Pro Packaway Navy Lightweight Windproof Jacket Zipper, S 1 EA
- Regatta Professional Pro Packaway Navy Windproof Lightweight Jacket Zipper, L 1 EA
- Regatta Professional Pro Packaway Navy Water Resistant Breathable Jacket Zipper, 2XL 1 EA
- Regatta Professional Pro Packaway Navy Water Resistant Breathable Jacket Zipper, M 1 EA
- Regatta Professional TRA600 Navy Water Repellent XL 1 EA
- Regatta Professional TRW248 Durable Water Repellent XL 1 EA
- Mascot Workwear 18011-249 Dark Navy Lightweight Windproof Jacket Zipper Under Storm Flap,
- Regatta Professional TRA423 Navy XL 1 EA
