Mascot Workwear 18311-231 Dark Navy, Breathable, Water Resistant, Wind Resistant Jacket Zipper Under Storm Flap, 2XL 1
- RS Stock No.:
- 281-4291
- Mfr. Part No.:
- 18311-231-0102XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$413.02
(exc. GST)
$454.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $413.02 |
*price indicative
- RS Stock No.:
- 281-4291
- Mfr. Part No.:
- 18311-231-0102XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Dark Navy | |
| Gender | Women | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | 18311-231 | |
| Closure Type | Zipper Under Storm Flap | |
| Standards/Approvals | Hydrostatic pressure test > 10, 000 mmH2O according to EN ISO 811 | |
| Resistance Features | Breathable, Water Resistant, Wind Resistant | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Dark Navy | ||
Gender Women | ||
Outer Material Polyester | ||
Hooded No | ||
Series 18311-231 | ||
Closure Type Zipper Under Storm Flap | ||
Standards/Approvals Hydrostatic pressure test > 10, 000 mmH2O according to EN ISO 811 | ||
Resistance Features Breathable, Water Resistant, Wind Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear Outer Shell Jacket is specially designed and fitted for women. It is breathable, wind and waterproof with taped seams. It has detachable lined hood with adjustable elastic drawstring. It has fastening with zip and storm flap, so the wind is kept out.
Ribbed cuffs to keep the cold out
Elastic adjustment at the waist
Extra visibility with the help of reflectors
- RS Stock No. 2814342
- Mfr. Part No. 18311-231-910102XL
Each
$413.02
- RS Stock No. 2814321
- Mfr. Part No. 18311-231-202092XL
Each
$413.02
- RS Stock No. 2814349
- Mfr. Part No. 18311-231-91010XL
Each
$413.02
- RS Stock No. 2817135
- Mfr. Part No. 18011-249-010L
Each
$294.03
Related links
- Mascot Workwear 18311-231 Red Wind Resistant Breathable Jacket Zipper Under Storm Flap, 2XL 1
- Mascot Workwear 18311-231 Blue Breathable Wind Resistant Jacket Zipper Under Storm Flap,
- Mascot Workwear 18311-231 1 Black Water Resistant 2XL 1 EA
- Mascot Workwear 18311-231 1 Anthracite Water Resistant 2XL 1 EA
- Mascot Workwear 18311-231 Green Water Resistant 2XL 1 EA
- Mascot Workwear 18311-231 Dark Navy L 1 EA
- Mascot Workwear 18311-231 Dark Navy 5XL 1 EA
- Mascot Workwear 18345-231 Black White Breathable Jacket Zipper Under Storm Flap, 2XL 1 EA












