Regatta Professional TRA600 Royal Blue, Lightweight, Water Repellent, Windproof Jacket Zip, 2XL 1 EA
- RS Stock No.:
- 280-6073
- Mfr. Part No.:
- TRA600 Z8B90
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$86.08
(exc. GST)
$94.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.08 |
*price indicative
- RS Stock No.:
- 280-6073
- Mfr. Part No.:
- TRA600 Z8B90
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Royal Blue | |
| Gender | Men | |
| Hooded | No | |
| Series | TRA600 | |
| Resistance Features | Lightweight, Water Repellent, Windproof | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Royal Blue | ||
Gender Men | ||
Hooded No | ||
Series TRA600 | ||
Resistance Features Lightweight, Water Repellent, Windproof | ||
Number of Outer Pockets 3 | ||
Closure Type Zip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta Professional softshell jacket has inner zip guard, 2 zipped lower and 1 zipped chest pocket. Product has no external logo branding and made using recycled materials.
100 percent Recycled polyester fabric
Durable water repellent finish
Wind resistant
Super soft handle
Quick drying
Lightweight and easy to wear
Related links
- Regatta Professional TRA600 Royal Blue Water Repellent XL 1 EA
- Regatta Professional TRA600 Royal Blue Water Repellent 3XL 1 EA
- Regatta Professional TRA600 Royal Blue Lightweight M 1 EA
- Regatta Professional TRA600 Royal Blue Lightweight L 1 EA
- Regatta Professional TRA600 Black Water Repellent 2XL 1 EA
- Regatta Professional TRA600 Navy Lightweight 2XL 1 EA
- Regatta Professional TRA600 Royal Blue Water Repellent S 1 EA
- Regatta Professional TRA600 Black Water Repellent M 1 EA
