Regatta Professional TRA600 Navy, Windproof, Lightweight, Water Repellent Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 280-6060
- Mfr. Part No.:
- TRA600 54090
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$81.99
(exc. GST)
$90.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.99 |
*price indicative
- RS Stock No.:
- 280-6060
- Mfr. Part No.:
- TRA600 54090
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | TRA600 | |
| Standards/Approvals | No | |
| Resistance Features | Windproof, Lightweight, Water Repellent | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Men | ||
Outer Material Polyester | ||
Hooded No | ||
Series TRA600 | ||
Standards/Approvals No | ||
Resistance Features Windproof, Lightweight, Water Repellent | ||
Number of Outer Pockets 3 | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta Professional softshell jacket has inner zip guard, 2 zipped lower and 1 zipped chest pocket. Product has no external logo branding and made using recycled materials.
100 percent Recycled polyester fabric
Durable water repellent finish
Wind resistant
Super soft handle
Quick drying
Lightweight and easy to wear
- RS Stock No. 2806066
- Mfr. Part No. TRA600 80090
Each
$81.99
- RS Stock No. 2806059
- Mfr. Part No. TRA600 54080
Each
$86.08
- RS Stock No. 2806054
- Mfr. Part No. TRA600 03890
Each
$81.99
- RS Stock No. 2806057
- Mfr. Part No. TRA600 54060
Each
$86.08
Related links
- Regatta Professional TRA600 Navy Lightweight L 1 EA
- Regatta Professional TRA600 Black Water Repellent 2XL 1 EA
- Regatta Professional TRA600 Navy Water Repellent M 1 EA
- Regatta Professional TRA600 Royal Blue Water Repellent 2XL 1 EA
- Regatta Professional TRA600 Grey Water Repellent 2XL 1 EA
- Regatta Professional TRA600 Navy Water Repellent 3XL 1 EA
- Regatta Professional TRA600 Navy Water Repellent XL 1 EA
- Regatta Professional TRA600 Navy Water Repellent S 1 EA












