Portwest Yellow, Waterproof Jacket Zip, 2XL 1 EA
- RS Stock No.:
- 271-8601
- Mfr. Part No.:
- S450YERXXL
- Brand:
- Portwest
Subtotal (1 unit)*
$115.17
(exc. GST)
$126.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.17 |
*price indicative
- RS Stock No.:
- 271-8601
- Mfr. Part No.:
- S450YERXXL
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Yellow | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Hooded | No | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Waterproof | |
| Closure Type | Zip | |
| Standards/Approvals | EN 343 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Yellow | ||
Gender Unisex | ||
Outer Material Polyester | ||
Hooded No | ||
Number of Outer Pockets 2 | ||
Resistance Features Waterproof | ||
Closure Type Zip | ||
Standards/Approvals EN 343 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2718583
- Mfr. Part No. S440YERXXL
Each
$31.19
- RS Stock No. 2718584
- Mfr. Part No. S440YERXXXL
Each
$31.90
Related links
- Portwest Yellow 2XL 1 EA
- Flexitog Navy Waterproof Jacket Zip, 2XL 1 EA
- Portwest S507 Navy Waterproof Jacket Zip, 2XL 1 EA
- Portwest Yellow M 1 EA
- ProGARM 9422 1 Orange Waterproof Jacket Zip, 2XL 1 EA
- Regatta Professional Black 2XL 1 EA
- Delta Plus HORTEN2 LIGHT Black Breathable 2XL 1 EA
- Coverguard 5RAK150 Anthracite Waterproof Jacket Zip, 2XL 1 EA









