Portwest Yellow, Waterproof Rain Jacket Zip, 2XL 1 EA

Subtotal (1 unit)*

$31.19

(exc. GST)

$34.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.19

*price indicative

RS Stock No.:
271-8583
Mfr. Part No.:
S440YERXXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Rain Jacket

Size

2XL

Colour

Yellow

Gender

Unisex

Outer Material

Polyester

Hooded

No

Resistance Features

Waterproof

Closure Type

Zip

Number of Outer Pockets

2

Standards/Approvals

EN 343

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy