Portwest S507 Navy, Breathable, Waterproof Jacket Zip, 2XL 1 EA
- RS Stock No.:
- 278-7518
- Mfr. Part No.:
- S507NARXXL
- Brand:
- Portwest
Subtotal (1 unit)*
$157.07
(exc. GST)
$172.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.07 |
*price indicative
- RS Stock No.:
- 278-7518
- Mfr. Part No.:
- S507NARXXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Navy | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | S507 | |
| Closure Type | Zip | |
| Standards/Approvals | EN 343 | |
| Resistance Features | Breathable, Waterproof | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Navy | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series S507 | ||
Closure Type Zip | ||
Standards/Approvals EN 343 | ||
Resistance Features Breathable, Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest 3-in-1 jacket provides excellent waterproof, windproof and breathable protection. Adaptable to all seasons, the Argo jacket includes a detachable inner fleece for use in cool but dry conditions. It features include a pack-away hood, print access for personalisation and 7 pockets for ample storage including zipped pockets on both the outer jacket and inner fleece.
Hook and loop cuffs for a secure fit
Draw cord adjustable hem
Storm flap front to protect against the elements
Internal chest pocket
Related links
- Portwest S507 Navy Waterproof Jacket Zip, XL 1 EA
- Portwest S507 Navy Waterproof Jacket Zip, S 1 EA
- Portwest S507 Navy Waterproof Jacket Zip, L 1 EA
- Portwest S507 Navy Waterproof Jacket Zip, M 1 EA
- Portwest S507 Navy Breathable Jacket Zip, 3XL 1 EA
- Helly Hansen 71080 2 Navy Waterproof Jacket Zip with Chin Protector, 2XL 1 EA
- Helly Hansen 71080 2 Black Waterproof Jacket Zip with Chin Protector, 2XL 1 EA
- Delta Plus HORTEN2 LIGHT Black Breathable 2XL 1 EA
