Regatta Professional Black, Waterproof Jacket Zip, 2XL 1 EA
- RS Stock No.:
- 271-8278
- Mfr. Part No.:
- TRW511 1QQ 90
- Brand:
- Regatta Professional
This image is representative of the product range
Subtotal (1 unit)*
$163.96
(exc. GST)
$180.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.96 |
*price indicative
- RS Stock No.:
- 271-8278
- Mfr. Part No.:
- TRW511 1QQ 90
- Brand:
- Regatta Professional
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Men | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Resistance Features | Waterproof | |
| Standards/Approvals | No | |
| Closure Type | Zip | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Black | ||
Gender Men | ||
Lining Material Polyester | ||
Hooded Yes | ||
Resistance Features Waterproof | ||
Standards/Approvals No | ||
Closure Type Zip | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
- RS Stock No. 2718277
- Mfr. Part No. TRW408 800 50
Each
$38.94
- RS Stock No. 2718215
- Mfr. Part No. TRA132N-16
Each
$151.63
- RS Stock No. 0107617
- Mfr. Part No. TRA670 800 90
Each
$145.58
- RS Stock No. 0107496
- Mfr. Part No. TRA143 808 50
Each
$199.75
Related links
- Regatta Professional Black 2XL 1 EA
- Regatta Professional TRA710 Black 2XL 1 EA
- Regatta Professional TRA143 Black M 1 EA
- Regatta Professional TRA143 Black XL 1 EA
- Regatta Professional TRA642 Black 2XL 1 EA
- Regatta Professional TRA670 Black 2XL 1 EA
- Regatta Professional TRA705 1 Black Water Repellent Anti-Pilling Softshell Jacket Zipper, 2XL 1 EA
- Regatta Professional TRA143 Black 3XL 1 EA











