Helly Hansen Chelsea Evolution Black, Orange Winter Jacket YKK Zip, XL 1 EA
- RS Stock No.:
- 271-0408
- Mfr. Part No.:
- 71340-950-XL
- Brand:
- Helly Hansen
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-0408
- Mfr. Part No.:
- 71340-950-XL
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | XL | |
| Product Type | Winter Jacket | |
| Colour | Black, Orange | |
| Outer Material | 100% Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | Chelsea Evolution | |
| Standards/Approvals | EN 14058, EN 342 w/71450 ARCTIC PANT, EN 343 Cl 3 | |
| Closure Type | YKK Zip | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size XL | ||
Product Type Winter Jacket | ||
Colour Black, Orange | ||
Outer Material 100% Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series Chelsea Evolution | ||
Standards/Approvals EN 14058, EN 342 w/71450 ARCTIC PANT, EN 343 Cl 3 | ||
Closure Type YKK Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Chelsea Evolution Winter Jacket protects you from the dropping temperatures. The waterproof Helly Tech® Performance membrane keeps you dry while the Primaloft® insulation keeps you warm; no matter the weather you face, youll be prepared.
Main fabric: 100% Polyester - 215 g/sm
Reinforcement: Cordura® fabric - 260 g/m²
Insulation body; Primaloft® Black 133 g
Insulation sleeve/hood; Primaloft® Black 80 g
Lining: 100% polyester
Details
Fiber content:
Main fabric: 100% Polyester - 215g/m²
Reinforcement: Cordura® fabric - 260g/m²
Lining: 100% polyester
Insulation: 100% Recycled Polyester - 133g/m² in body & 80g/m² in sleeves and hood;Care Instructions:
Machine wash in luke warm water - 40°C. Do not bleach. Tumble dry - low heat. Do not iron. Do not dry clean.
Features
Related links
- Helly Hansen Chelsea Evolution 1 Navy Breathable Softshell Jacket Zip with Chin Protector, XL 1 EA
- Helly Hansen Chelsea Evolution 1 Black Water Repellent Softshell Jacket Zip with Chin Protector, XL 1 EA
- Helly Hansen CHELSEA EVOLUTION Navy 80% Cotton Male Front Zip XL
- Helly Hansen AKER 1 Black YKK Zip, XL 1 EA
- Helly Hansen AKER INSULATED JACKET 1 Black YKK Zip, XL 1 EA
- Helly Hansen Chelsea Evolution 1 Dark Grey Water Repellent Softshell Jacket Zip with Chin Protector, XL 1
- Helly Hansen Chelsea Evolution Black UK 11, EU 45
- Helly Hansen CHELSEA EVOLUTION Black 80% Cotton Male Front Zip 2XL
