Parade ONEIDA Glacial Blue, Breathable, Reinforced, Waterproof, Windproof Technical Jacket Waterproof Zipper, 2XL 1 EA
- RS Stock No.:
- 193-4096
- Mfr. Part No.:
- 17ONEIDA1718TXXL
- Brand:
- Parade
Subtotal (1 unit)*
$272.59
(exc. GST)
$299.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $272.59 |
*price indicative
- RS Stock No.:
- 193-4096
- Mfr. Part No.:
- 17ONEIDA1718TXXL
- Brand:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Technical Jacket | |
| Size | 2XL | |
| Colour | Glacial Blue | |
| Gender | Women | |
| Outer Material | Polyester | |
| Lining Material | Unlined | |
| Hooded | No | |
| Series | ONEIDA | |
| Resistance Features | Breathable, Reinforced, Waterproof, Windproof | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 2 | |
| Closure Type | Waterproof Zipper | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Technical Jacket | ||
Size 2XL | ||
Colour Glacial Blue | ||
Gender Women | ||
Outer Material Polyester | ||
Lining Material Unlined | ||
Hooded No | ||
Series ONEIDA | ||
Resistance Features Breathable, Reinforced, Waterproof, Windproof | ||
Standards/Approvals No | ||
Number of Outer Pockets 2 | ||
Closure Type Waterproof Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Three waterproof, wind-proof and breathable layers. Watertight seams all over the jacket.
Peaked hood adjustable in three places (front and back) protecting your face from the rain yet free to move. The hood folds away inside.
Reinforced at the shoulders, cuffs and lower back.
Waterproof YKK zip in the middle of the front.
Two waterproof, contrasting front zip pockets.
Adjustable cuffs with velcro and PVC tab, bevelled for maximum cover on top of the hand with freedom to move.
Parade technology for Free Movement means you can work with your arms raised without the jacket rising up. You are always protected from the weather.
10000 Schmerber waterproofing and 5000 MVTR breath ability
Parade technology for free movement
100% Nylon reinforcements
Related links
- Parade ONEIDA Glacial Blue Reinforced Windproof Technical Jacket Waterproof Zipper, XL 1 EA
- Parade ONESTI 2 Blue Waterproof Technical Jacket Zipper, 2XL 1 EA
- Parade ONESTI 2 Blue Waterproof Technical Jacket Zipper, 3XL 1 EA
- Parade ONESTI 2 Blue Waterproof Technical Jacket Zipper, L 1 EA
- Parade ONESTI 2 Blue Waterproof Technical Jacket Zipper, S 1 EA
- Parade ONESTI 2 Blue Waterproof Technical Jacket Zipper, XL 1 EA
- KARIBAN K414 Navy Blue Windproof 2XL 1 EA
- Parade ONESTI 2 Blue Water Resistant Technical Jacket Zipper, M 1 EA
