Parade ONESTI 2 Blue, Breathable, Water Resistant Technical Jacket Zipper, M 1 EA
- RS Stock No.:
- 193-4102
- Mfr. Part No.:
- 17ONESTI1452TM
- Brand:
- Parade
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-4102
- Mfr. Part No.:
- 17ONESTI1452TM
- Brand:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Size | M | |
| Product Type | Technical Jacket | |
| Colour | Blue | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | ONESTI | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Resistance Features | Breathable, Water Resistant | |
| Number of Inside Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Size M | ||
Product Type Technical Jacket | ||
Colour Blue | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series ONESTI | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
Resistance Features Breathable, Water Resistant | ||
Number of Inside Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Unlined jacket, three waterproof, wind-proof and breathable layers. Waterproof seams
Two front pockets with waterproof zips
Reinforced at the shoulders, cuffs and lower back
Adjustable elasticated hood that can be turned into a collar with an inside cord
Wide, adaptable peak, bottom adjustable with elasticated cord
Angled cuffs with velcro tabs for maximum cover
YKK zip in the middle of the front
Watertight
Designed for easy movement
Reinforced at the shoulders, cuffs and lower back
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Parade ONESTI 2 Blue Waterproof Technical Jacket Zipper, L 1 EA
- Parade ONESTI 2 Blue Waterproof Technical Jacket Zipper, S 1 EA
- Parade ONESTI 2 Blue Waterproof Technical Jacket Zipper, XL 1 EA
- Parade ONESTI 2 Blue Waterproof Technical Jacket Zipper, 2XL 1 EA
- Parade ONESTI 2 Blue Waterproof Technical Jacket Zipper, 3XL 1 EA
- Orn 4100R Black Water Resistant Softshell Jacket Zipper, M 1 EA
- Parade ONEIDA Glacial Blue Reinforced Windproof Technical Jacket Waterproof Zipper, 2XL 1 EA
- Regatta Professional Pro Packaway Navy Water Resistant Breathable Jacket Zipper, M 1 EA












