KARIBAN K414 Navy Blue, Waterproof, Windproof, Breathable Softshell Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 276-195
- Mfr. Part No.:
- k414 - XXL
- Brand:
- KARIBAN
Subtotal (1 unit)*
$124.28
(exc. GST)
$136.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.28 |
*price indicative
- RS Stock No.:
- 276-195
- Mfr. Part No.:
- k414 - XXL
- Brand:
- KARIBAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KARIBAN | |
| Size | 2XL | |
| Product Type | Softshell Jacket | |
| Colour | Navy Blue | |
| Gender | Women | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | K414 | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Waterproof, Windproof, Breathable | |
| Standards/Approvals | CQ 1007/8 IFTH | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand KARIBAN | ||
Size 2XL | ||
Product Type Softshell Jacket | ||
Colour Navy Blue | ||
Gender Women | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series K414 | ||
Number of Outer Pockets 3 | ||
Resistance Features Waterproof, Windproof, Breathable | ||
Standards/Approvals CQ 1007/8 IFTH | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Toptex Softshell Jacket with removable hood is crafted from 95% polyester and 5% elastase. It features 3-layer bonded fabric, breathable 1000 g/m² 24 h, and waterproof rating of 5000 mm. The inner layer is anti-pilling microfleece, and the jacket has raglan sleeves, zip fastening, 2 front zipped pockets, and 1 chest zipped pocket. The removable hood comes with a drawstring and hook-and-loop closure, while the sleeve bottoms have hook-and-loop tightening tabs. An invisible interior zip allows for easy customization.
3 layer softshell for ideal protection
Windproof
Breathable and waterproof technical membrane
Offers optimal comfort due to its elastic material
Related links
- KARIBAN K414 Navy Blue Waterproof XL 1 EA
- KARIBAN K414 Navy Blue Waterproof S 1 EA
- KARIBAN K414 Navy Blue Waterproof M 1 EA
- KARIBAN K414 Navy Blue Waterproof L 1 EA
- KARIBAN K413 Navy Blue Breathable 2XL 1 EA
- KARIBAN K413 Navy Blue Waterproof 4XL 1 EA
- Herock TARIS Black Waterproof Windproof Jacket, 2XL 1 EA
- Payperwear PACIFIC 2.0 1 Navy Waterproof 2XL 1 EA
