Helly Hansen MANDAL Orange, Waterproof Jacket Storm Flap, XL 1 EA
- RS Stock No.:
- 774-249
- Mfr. Part No.:
- 70129_290-XL
- Brand:
- Helly Hansen
N
This image is representative of the product range
Subtotal (1 unit)*
$137.87
(exc. GST)
$151.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.87 |
*price indicative
- RS Stock No.:
- 774-249
- Mfr. Part No.:
- 70129_290-XL
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Orange | |
| Gender | Unisex | |
| Outer Material | 100% Polyester | |
| Lining Material | Polyvinyl Chloride | |
| Hooded | Yes | |
| Series | MANDAL | |
| Closure Type | Storm Flap | |
| Resistance Features | Waterproof | |
| Standards/Approvals | CE | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size XL | ||
Product Type Jacket | ||
Colour Orange | ||
Gender Unisex | ||
Outer Material 100% Polyester | ||
Lining Material Polyvinyl Chloride | ||
Hooded Yes | ||
Series MANDAL | ||
Closure Type Storm Flap | ||
Resistance Features Waterproof | ||
Standards/Approvals CE | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
The Helly Hansen Jacket is a versatile outerwear piece designed for protection against the elements. Engineered with functional features, it ensures both comfort and practicality during outdoor activities.
Adjustable hood with draw cord enhances fit and protection against rain
Two hand pockets provide convenient storage for essentials
Adjustable cuff with snap buttons offers a secure and personalized fit
Related links
- Licefa Black Plastic Adjustable Compartments ESD-Safe Box, 23 mm x 250mm x 23 mm
- Licefa Black Plastic Adjustable Compartments ESD-Safe Box, 30 mm x 250mm x 30 mm
- Licefa 430cm³ Black Plastic ESD-Safe Box x 13mm
- Licefa Clear Plastic ESD-Safe Box, 60 mm x 345mm x 60 mm
- Licefa Black Plastic ESD-Safe Box, 270 mm x 400mm x 270 mm
- Licefa Black Plastic ESD-Safe Box, 220 mm x 300mm x 220 mm
- Licefa Black Plastic ESD-Safe Box, 120 mm x 400mm x 120 mm
- Licefa 0.3ml Black Plastic ESD-Safe Box, 120 mm x 300mm x 120 mm
