Licefa 430cm³ Black Plastic ESD-Safe Box x 13mm
- RS Stock No.:
- 630-007
- Mfr. Part No.:
- 2443932
- Brand:
- Licefa
Subtotal (1 unit)*
$39.60
(exc. GST)
$43.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.60 |
*price indicative
- RS Stock No.:
- 630-007
- Mfr. Part No.:
- 2443932
- Brand:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Product Type | ESD-Safe Box | |
| Lid Type | Dome | |
| Width | 13mm | |
| Volume | 430cm³ | |
| Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Stackable | Yes | |
| Euro Box | Yes | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Product Type ESD-Safe Box | ||
Lid Type Dome | ||
Width 13mm | ||
Volume 430cm³ | ||
Colour Black | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
Stackable Yes | ||
Euro Box Yes | ||
- COO (Country of Origin):
- DE
The Licefa Conductive boxes with dissipative surface and volume conductivity. Resistance values range from ≥ 10⁴ to < 10¹¹ Ohm.
Lid compatible with Euro 3 and Euro 4 containers
- RS Stock No. 3034832
- Mfr. Part No. R21C54.50
Each
$304.00
- RS Stock No. 2666923
- Mfr. Part No. BOX-5X
Each
$337.42
- RS Stock No. 8252322
Each (In a Pack of 5)
$34.412
Related links
- Licefa Black Plastic ESD-Safe Box, 220 mm x 300mm x 220 mm
- Licefa Plastic ESD-Safe Box, 20 mm x 250mm x 20 mm
- Licefa Black Plastic ESD-Safe Box
- Licefa Black Plastic ESD-Safe Box, 270 mm x 400mm x 270 mm
- Licefa Black Plastic ESD-Safe Box, 120 mm x 400mm x 120 mm
- Licefa 0.3ml Black Plastic ESD-Safe Box, 120 mm x 300mm x 120 mm
- Licefa Black Plastic Adjustable Compartments ESD-Safe Box, 30 mm x 225mm x 30 mm
- Licefa Black Plastic Adjustable Compartments ESD-Safe Box, 23 mm x 250mm x 23 mm











