Licefa 0.3ml Black Plastic ESD-Safe Box, 120 mm x 300mm x 120 mm
- RS Stock No.:
- 630-001
- Mfr. Part No.:
- 2443922
- Brand:
- Licefa
Subtotal (1 unit)*
$45.78
(exc. GST)
$50.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.78 |
*price indicative
- RS Stock No.:
- 630-001
- Mfr. Part No.:
- 2443922
- Brand:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Lid Type | Dome | |
| Product Type | ESD-Safe Box | |
| Height | 120mm | |
| Width | 300mm | |
| Depth | 120mm | |
| Volume | 0.3ml | |
| Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Stackable | Yes | |
| Euro Box | Yes | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Lid Type Dome | ||
Product Type ESD-Safe Box | ||
Height 120mm | ||
Width 300mm | ||
Depth 120mm | ||
Volume 0.3ml | ||
Colour Black | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
Stackable Yes | ||
Euro Box Yes | ||
- COO (Country of Origin):
- DE
The Licefa Conductive boxes with dissipative surface and volume conductivity. Resistance values range from ≥ 10⁴ to < 10¹¹ Ohm.
Color is Black
Handle is Holding edge
Related links
- Licefa Black Plastic ESD-Safe Box, 120 mm x 400mm x 120 mm
- Licefa Black Plastic ESD-Safe Box, 220 mm x 300mm x 220 mm
- Licefa 430cm³ Black Plastic ESD-Safe Box x 13mm
- Licefa Black Plastic ESD-Safe Box, 270 mm x 400mm x 270 mm
- Licefa Black Plastic ESD-Safe Box
- Licefa Black Plastic Adjustable Compartments ESD-Safe Box, 23 mm x 250mm x 23 mm
- Licefa Plastic ESD-Safe Box, 20 mm x 250mm x 20 mm
- Licefa Clear Plastic ESD-Safe Box, 60 mm x 345mm x 60 mm
