Portwest DX430 1 Orange, Black, Waterproof, Breathable Jacket Zipper Under Flap, 3XL 1 EA

Subtotal (1 unit)*

$364.72

(exc. GST)

$401.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$364.72

*price indicative

RS Stock No.:
361-373
Mfr. Part No.:
DX430OBRXXXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

3XL

Product Type

Jacket

Colour

Orange, Black

Gender

Unisex

Hooded

Yes

Series

DX430

Standards/Approvals

RIS 3279 TOM Issue 2 (Orange Only), EN ISO 20471 Class 2, EN 343 Class 4:1 X (WP 20000MM), EN 342 (0.334 (M2.K/W), 3, X)

Resistance Features

Waterproof, Breathable

Number of Inside Pockets

1

Number of Outer Pockets

6

Closure Type

Zipper Under Flap

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest DX4 Hi-Vis Class 2 Winter Jacket is crafted from premium waterproof and breathable fabric with mechanical stretch for enhanced comfort and mobility. Its taped seams prevent water penetration, while the PFAS-free Texpel Splash Eco finish ensures water beads off the surface for superior water resistance. Certified to EN342, it offers protection against cold in temperatures as low as -40°C, making it ideal for extreme weather conditions.

Drawcord adjustable hem

Dropped back hem for better coverage

Zipped chest pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy