RS Better World
Coverguard BANJO Orange, Black, Waterproof, Breathable Jacket Contrasted Central Zip + Chin Guard, 4XL 1 EA
- RS Stock No.:
- 149-810
- Mfr. Part No.:
- 5BAN0104XL
- Brand:
- Coverguard
Subtotal (1 unit)*
$189.06
(exc. GST)
$207.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 149-810
- Mfr. Part No.:
- 5BAN0104XL
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Jacket | |
| Size | 4XL | |
| Colour | Orange, Black | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | BANJO | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Waterproof, Breathable | |
| Closure Type | Contrasted Central Zip + Chin Guard | |
| Standards/Approvals | GRS | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Jacket | ||
Size 4XL | ||
Colour Orange, Black | ||
Gender Unisex | ||
Hooded Yes | ||
Series BANJO | ||
Number of Outer Pockets 3 | ||
Resistance Features Waterproof, Breathable | ||
Closure Type Contrasted Central Zip + Chin Guard | ||
Standards/Approvals GRS | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Jacket is expertly crafted from 94% GRS recycled PES and 6% EA, featuring a PU membrane and recycled fleece. This jacket combines a waterproof rating of 10,000mm with a breathability, ensuring you stay dry and comfortable. Its ergonomic design includes a removable hood with a draw cord, a central zipper with chin protection, and adjustable cuffs. For ventilation, hidden underarm zips with gusseted mesh offer added airflow.
Three outer pockets
Waist tightening option
Longer back for extra coverage
Reflective piping for visibility
RS Better World
- RS Stock No. 0149807
- Mfr. Part No. 5BAN0102XL
Each
$189.06
RS Better World
- RS Stock No. 0149806
- Mfr. Part No. 5BAN0100XL
Each
$189.06
RS Better World
- RS Stock No. 0149951
- Mfr. Part No. 5BAN01000L
Each
$189.06
RS Better World
- RS Stock No. 0149808
- Mfr. Part No. 5BAN0103XL
Each
$189.06
Related links
- Coverguard BANJO Black Breathable XL 1 EA
- Coverguard BANJO Black Breathable 2XL 1 EA
- Coverguard BANJO Black Breathable L 1 EA
- Coverguard BANJO Black Breathable 3XL 1 EA
- Coverguard BANJO Black Breathable M 1 EA
- Coverguard 5KOA310 Orange Cold Resistant Jacket Contrasted Central Zip, 3XL 1 EA
- UPower IMPACT 2 Grey Waterproof Parka Jacket Central Zip, 4XL 1 EA
- UPower IMPACT 2 Blue Waterproof Parka Jacket Central Zip, 4XL 1 EA











