RS PRO Green, Red, Clear, Blue, Amber Beacon 24V dc Flexi DIN, Magnetic, Single Point, Incandescent Bulb, IP56
- RS Stock No.:
- 235-433
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save $21.78
View bulk pricing optionsSubtotal (1 unit)*
$90.47
(exc. GST)
$99.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $90.47 | - |
| 6 - 29 | $86.84 | $21.78 |
| 30 + | $71.47 | $570.00 |
*price indicative
- RS Stock No.:
- 235-433
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Beacon | |
| Lens Colour | Green, Red, Clear, Blue, Amber | |
| Bulb Type | Incandescent | |
| Current Consumption | 3A, 4.6A | |
| Current Type | DC | |
| Mount Type | Flexi DIN, Magnetic, Single Point | |
| Base Diameter | 130mm | |
| Housing Colour | Black | |
| Lamp Included | No | |
| Maximum Supply Voltage | 24V dc | |
| Series | RS PRO | |
| Revolution Speed | 180rpm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 203mm | |
| IP Rating | IP56 | |
| Standards/Approvals | EMC, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Beacon | ||
Lens Colour Green, Red, Clear, Blue, Amber | ||
Bulb Type Incandescent | ||
Current Consumption 3A, 4.6A | ||
Current Type DC | ||
Mount Type Flexi DIN, Magnetic, Single Point | ||
Base Diameter 130mm | ||
Housing Colour Black | ||
Lamp Included No | ||
Maximum Supply Voltage 24V dc | ||
Series RS PRO | ||
Revolution Speed 180rpm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 203mm | ||
IP Rating IP56 | ||
Standards/Approvals EMC, RoHS Compliant | ||
- COO (Country of Origin):
- GB
High Rotation Filament Beacon
A high-speed (180rpm) rotating filament beacon offering excellent visibility in for all applications
12/24V depending on bulb selected
Current consumption: 4.6A/ 3A @ 12/24V
Reverse polarity protection
IP56 rated
Operating temperature range: -30°C → +50°C
Magnetic versions rated to 70mph
Optional DIN mounting stem for use with Flexible DIN version
Note
Bulb and Lens must be purchased separately
Approvals
ECE65 (where Amber or Blue lens used)
Related links
- RS PRO V10994 Series Red Clear Green Beacon 24V dc IP56 Flexi DIN Single
- RS PRO V10994 Series Clear Amber Green Beacon 24V dc IP56 Flexi DIN Single
- RS PRO V10996 Series Green Clear Blue Beacon 24V dc IP56 Single Point Flexi
- RS PRO V10993 Series Blue Red Amber Beacon 230V dc IP56 Magnetic
- RS PRO RS907 Series Amber Flashing Beacon 3V dc Magnetic Single Point, IP56
- RS PRO LCB Series Amber Flashing Beacon 3V dc DIN Rail Magnetic, IP56
- RS PRO LCB Series Green Flashing Beacon 30V dc Magnetic DIN Rail, IP56
- RS PRO LCB Series Green Flashing Beacon 30V dc Single Point Flexi DIN, IP56
