Helly Hansen 71080 2 Black, Waterproof, Breathable Jacket Zip with Chin Protector, 3XL 1 EA
- RS Stock No.:
- 276-6827
- Mfr. Part No.:
- 71080_990-3XL
- Brand:
- Helly Hansen
Subtotal (1 unit)*
$391.70
(exc. GST)
$430.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $391.70 |
*price indicative
- RS Stock No.:
- 276-6827
- Mfr. Part No.:
- 71080_990-3XL
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | 3XL | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | 71080 | |
| Resistance Features | Waterproof, Breathable | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zip with Chin Protector | |
| Standards/Approvals | EN 343:2019:3, X | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size 3XL | ||
Product Type Jacket | ||
Colour Black | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series 71080 | ||
Resistance Features Waterproof, Breathable | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 3 | ||
Closure Type Zip with Chin Protector | ||
Standards/Approvals EN 343:2019:3, X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Shell Jacket comes with a detachable hood, allowing you to adapt to changing weather conditions. The vertical and horizontal adjustments on the hood ensure a snug fit and protection from the elements. The collar can be adjusted on the centre back, providing extra comfort and protection. The inside of the collar is lined with brushed polyester for added comfort. The jacket is designed without shoulder seams, enhancing its waterproof capabilities. Features a YKK front zipper with a chin protector for added convenience and protection. Also jacket includes a convenient Napoleon pocket that can be accessed without opening the jacket. Hand pockets also feature YKK zippers and brushed lining for warmth.
Adjustable cuffs
Inner chest pocket
Embellishment zipper
Fully taped construction
EN 343 2019 Class 3 and 4 standard
Extended back for improved comfort
Articulated sleeves for optimal mobility
Related links
- Helly Hansen 71080 2 Black Breathable Jacket Zip with Chin Protector, S 1 EA
- Helly Hansen 71080 2 Black Breathable Jacket Zip with Chin Protector, L 1 EA
- Helly Hansen 71080 2 Black Breathable Jacket Zip with Chin Protector, 4XL 1 EA
- Helly Hansen 71080 2 Navy Breathable Jacket Zip with Chin Protector, 3XL 1 EA
- Helly Hansen 71080 2 Black Waterproof Jacket Zip with Chin Protector, XL 1 EA
- Helly Hansen 71080 2 Black Waterproof Jacket Zip with Chin Protector, 2XL 1 EA
- Helly Hansen 71080 2 Black Waterproof Jacket Zip with Chin Protector, M 1 EA
- Helly Hansen 71080 2 Navy Waterproof Jacket Zip with Chin Protector, 2XL 1 EA
