Portwest DX430 1 Black, Orange, Breathable, Waterproof Jacket Zipper Under Flap, XL 1 EA
- RS Stock No.:
- 361-371
- Mfr. Part No.:
- DX430OBRXL
- Brand:
- Portwest
Subtotal (1 unit)*
$222.75
(exc. GST)
$245.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.75 |
*price indicative
- RS Stock No.:
- 361-371
- Mfr. Part No.:
- DX430OBRXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Black, Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | DX430 | |
| Resistance Features | Breathable, Waterproof | |
| Standards/Approvals | EN 343 Class 4:1 X (WP 20000MM), EN 342 (0.334 (M2.K/W), 3, X), EN ISO 20471 Class 2, RIS 3279 TOM Issue 2 (Orange Only) | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 6 | |
| Closure Type | Zipper Under Flap | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XL | ||
Product Type Jacket | ||
Colour Black, Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Series DX430 | ||
Resistance Features Breathable, Waterproof | ||
Standards/Approvals EN 343 Class 4:1 X (WP 20000MM), EN 342 (0.334 (M2.K/W), 3, X), EN ISO 20471 Class 2, RIS 3279 TOM Issue 2 (Orange Only) | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 6 | ||
Closure Type Zipper Under Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest DX4 Hi-Vis Class 2 Winter Jacket is crafted from premium waterproof and breathable fabric with mechanical stretch for enhanced comfort and mobility. Its taped seams prevent water penetration, while the PFAS-free Texpel Splash Eco finish ensures water beads off the surface for superior water resistance. Certified to EN342, it offers protection against cold in temperatures as low as -40°C, making it ideal for extreme weather conditions.
Drawcord adjustable hem
Dropped back hem for better coverage
Zipped chest pockets
- RS Stock No. 0361373
- Mfr. Part No. DX430OBRXXXL
Each
$364.72
- RS Stock No. 0361540
- Mfr. Part No. MV70ONRXL
Each
$777.01
- RS Stock No. 0361337
- Mfr. Part No. EV464BKRXXL
Each
$158.81
- RS Stock No. 0314436
- Mfr. Part No. EV461BKRXXXL
Each
$444.34
Related links
- Portwest DX430 1 Orange Waterproof 3XL 1 EA
- Portwest MV70 Navy Breathable XL 1 EA
- Portwest MV72 Navy Breathable Windproof Jacket Zipper Under Storm Flap, XL 1 EA
- Portwest EV461 1 Black Waterproof Jacket Zipper Under Storm Flap, XL 1 EA
- Portwest FR704 Black Waterproof XL 1 EA
- Coverguard BANJO Black Breathable XL 1 EA
- Portwest MV70 Navy Breathable 4XL 1 EA
- UPower Hi - Light Orange Waterproof Jacket Central, XL 1 EA












