Portwest EV464 1 Black, Windproof, Waterproof, Breathable Jacket Zipper, XL 1 EA
- RS Stock No.:
- 361-335
- Mfr. Part No.:
- EV464BKRXL
- Brand:
- Portwest
Subtotal (1 unit)*
$158.81
(exc. GST)
$174.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.81 |
*price indicative
- RS Stock No.:
- 361-335
- Mfr. Part No.:
- EV464BKRXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Jacket | |
| Size | XL | |
| Colour | Black | |
| Gender | Unisex | |
| Hooded | No | |
| Series | EV464 | |
| Resistance Features | Windproof, Waterproof, Breathable | |
| Standards/Approvals | Waterproof/Breathability (WP 8000mm, MVP 3000g/m2/24hr) | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 4 | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Jacket | ||
Size XL | ||
Colour Black | ||
Gender Unisex | ||
Hooded No | ||
Series EV464 | ||
Resistance Features Windproof, Waterproof, Breathable | ||
Standards/Approvals Waterproof/Breathability (WP 8000mm, MVP 3000g/m2/24hr) | ||
Closure Type Zipper | ||
Number of Outer Pockets 4 | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest EV4 Softshell is precision engineered using a revolutionary breathable, waterproof and windproof fabric. Its sports inspired design includes ribbed hem and cuffs, dynamic shaped sleeves, reflective prints and multiple secure pockets for ample storage. An ideal choice for the modern worker.
Sleeve pocket
Zipped chest pocket
Side zip pockets
Related links
- Portwest EV464 1 Black Waterproof M 1 EA
- Portwest EV464 1 Black Waterproof 3XL 1 EA
- Portwest EV464 1 Black Waterproof L 1 EA
- Portwest EV464 1 Black Waterproof S 1 EA
- Portwest EV464 1 Black Waterproof 2XL 1 EA
- Portwest CD874 Black Waterproof XL 1 EA
- Herock 23MJC2101 Black Waterproof XL 1 EA
- Herock 23MJC1903 1 Navy Waterproof XL 1 EA
