Portwest EV464 1 Black, Windproof, Waterproof, Breathable Jacket Zipper, 3XL 1 EA

Subtotal (1 unit)*

$281.33

(exc. GST)

$309.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$281.33

*price indicative

RS Stock No.:
314-420
Mfr. Part No.:
EV464BKRXXXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Jacket

Size

3XL

Colour

Black

Gender

Unisex

Outer Material

Elastane, Polyester

Hooded

No

Series

EV464

Resistance Features

Windproof, Waterproof, Breathable

Standards/Approvals

Waterproof/Breathability (WP 8000mm, MVP 3000g/m2/24hr)

Closure Type

Zipper

Number of Inside Pockets

1

Number of Outer Pockets

4

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest EV4 Softshell is precision engineered using a revolutionary breathable, waterproof and windproof fabric. Its sports inspired design includes ribbed hem and cuffs, dynamic shaped sleeves, reflective prints and multiple secure pockets for ample storage. An ideal choice for the modern worker.

Sleeve pocket

Zipped chest pocket

Side zip pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy