Milwaukee M12 Black, Tear Resistant, Abrasion Resistant Jacket, L 1 EA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
218-268
Mfr. Part No.:
4932480087
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Jacket

Size

L

Colour

Black

Gender

Women

Lining Material

Polyester

Series

M12

Resistance Features

Tear Resistant, Abrasion Resistant

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee heated jacket powered by M12 battery features carbon fiber heating elements for heat distribution across the chest back and shoulders. Offers up to 11 hours of heat with M12 REDLITHIUM 3.0 Ah battery. Lightweight durable rip stop polyester with reinforced wear zones. 5 heating zones with 3 heat settings. Machine washable and dryable. Includes battery adapter.

Packaged by 1

Colour Black

Size L

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy