Portwest PWR 3 Black, Abrasion Resistant, Water Resistant Jacket Storm Flap, S 1 EA
- RS Stock No.:
- 749-703
- Mfr. Part No.:
- S553BKRL
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
$197.58
(exc. GST)
$217.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.58 |
*price indicative
- RS Stock No.:
- 749-703
- Mfr. Part No.:
- S553BKRL
- Brand:
- Portwest
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Polyester, Polyethylene | |
| Lining Material | 100% Polyester Fleece, 100% Polyester Mesh, 100% Polyester Taffeta | |
| Hooded | Yes | |
| Series | PWR | |
| Number of Outer Pockets | 3 | |
| Number of Inside Pockets | 3 | |
| Standards/Approvals | UKCA | |
| Resistance Features | Abrasion Resistant, Water Resistant | |
| Closure Type | Storm Flap | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Jacket | ||
Size S | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Polyester, Polyethylene | ||
Lining Material 100% Polyester Fleece, 100% Polyester Mesh, 100% Polyester Taffeta | ||
Hooded Yes | ||
Series PWR | ||
Number of Outer Pockets 3 | ||
Number of Inside Pockets 3 | ||
Standards/Approvals UKCA | ||
Resistance Features Abrasion Resistant, Water Resistant | ||
Closure Type Storm Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest Radial 3 in 1 jacket is designed to deliver versatile weather protection, durability, and comfort across changing working conditions. Manufactured using abrasion resistant oxford polyester, it offers long-lasting performance in demanding environments. The Advanced PFAS free water resistant fabric finish ensures excellent protection against rain, while the lined construction and fleece lined collar enhance warmth. Its modular 3-in-1 design provides flexibility, making it suitable for year-round use in outdoor and industrial applications.
Features a fleece lined collar to trap heat and increase wearer warmth
Ensures added warmth and comfort with a fully lined interior
Provides a durable, breathable, windproof, and water resistant fabric construction
Delivers a 3 in 1 waterproof, breathable, and windproof jacket design with taped seams
Supports reliable performance in variable weather conditions
Meets EN 343 Class 3:2 X standards for weather protection
Complies with EN ISO 13688 general protective clothing requirements
- RS Stock No. 0749702
- Mfr. Part No. S553BKR6XL
Each
$197.58
- RS Stock No. 0749709
- Mfr. Part No. S553BKRXXL
Each
$197.58
- RS Stock No. 0749707
- Mfr. Part No. S553BKRXL
Each
$197.58
- RS Stock No. 0749706
- Mfr. Part No. S553BKRS
Each
$197.58









