Delta Plus NORTHWOOD3 3 Grey, Black, Abrasion Resistant Work Jacket, XL 1 EA

Unavailable
RS will no longer stock this product.
RS Stock No.:
230-5257
Mfr. Part No.:
NORT3NOXG
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

XL

Product Type

Work Jacket

Colour

Grey, Black

Gender

Unisex

Outer Material

Polyester

Lining Material

Taffeta

Hooded

No

Series

NORTHWOOD3

Standards/Approvals

EN ISO 13688:2013, EN 343:2019, CE

Number of Inside Pockets

3

Number of Outer Pockets

4

Resistance Features

Abrasion Resistant

RoHS Status: Exempt

COO (Country of Origin):
CN
Warm padded jacket. Waterproof seams. 7 pockets.

Polyurethane-coated Oxford polyester fabric.

Quilted polyester Taffeta lining.

Decorative retro-reflective piping on the back

Fleece lined collar : comfort wear for optimised cold protection

Waterproof fabric

WP: 3000

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy