Delta Plus BRIG2BM 2 Navy, Black, Tear Resistant Fleece Jacket Zipper, L 1 EA

Subtotal (1 unit)*

$96.00

(exc. GST)

$105.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.00

*price indicative

RS Stock No.:
302-210
Mfr. Part No.:
BRIG2BMGT
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Fleece Jacket

Size

L

Colour

Navy, Black

Gender

Unisex

Outer Material

Fleece 100% Polyester, Canvas Ripstop Pongee 100% Polyester

Series

BRIG2BM

Resistance Features

Tear Resistant

Standards/Approvals

No

Closure Type

Zipper

Number of Inside Pockets

2

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Polar fleece vest provides extra warmth and resistance, making it an ideal choice for various applications. It is well suited for building, finishing works and craftsmanship, transportation, and storage, offering comfort and durability in colder environments.

Ripstop fabric to prevent tearing

Ripstop reinforcements to prevent tearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy