Amphenol Industrial Jack Connector 1/4 in Cable Male 1 Phone Plug, 10A Solder
- RS Stock No.:
- 261-7972
- Mfr. Part No.:
- QS3PB-AU
- Brand:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$836.00
(exc. GST)
$920.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | $8.36 | $836.00 |
| 200 - 400 | $7.962 | $796.20 |
| 500 - 900 | $7.643 | $764.30 |
| 1000 + | $7.365 | $736.50 |
*price indicative
- RS Stock No.:
- 261-7972
- Mfr. Part No.:
- QS3PB-AU
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Jack Connector | |
| Size | 1/4 in | |
| Current | 10A | |
| Mount Type | Cable | |
| Sub Type | Phone Plug | |
| Number of Ways | 1 | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Plating | Nickel | |
| Housing Material | Thermoplastic | |
| Colour | Black | |
| Contact Gender | Male | |
| Standards/Approvals | ISO | |
| Contact Material | Gold Nickel | |
| Series | Q Series | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Jack Connector | ||
Size 1/4 in | ||
Current 10A | ||
Mount Type Cable | ||
Sub Type Phone Plug | ||
Number of Ways 1 | ||
Termination Type Solder | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Plating Nickel | ||
Housing Material Thermoplastic | ||
Colour Black | ||
Contact Gender Male | ||
Standards/Approvals ISO | ||
Contact Material Gold Nickel | ||
Series Q Series | ||
- COO (Country of Origin):
- CN
The Amphenol Audio Q series plugs have a slim line design and are quick and easy to assemble. These plugs also have a chuck style cable clamp.
Gold contact plating
Type of plug is stereo
Molded back Shell
Related links
- Amphenol Industrial Jack 1/4 in Cable Male 1 Phone Plug, 10A Solder
- Amphenol Industrial Jack 1/4 in Cable Male 3 Phone Plug, 10A Solder
- Amphenol Industrial Jack 1/4 in Cable Male 2 Phone Plug, 10A Solder
- Amphenol Industrial Jack 1/4 in Cable 3 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Male 1 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 6.35 mm Cable Male 1 Mono, 10A Solder
- Amphenol Industrial Jack 3.5 mm Cable Male 3 Phone Plug, 500μA Solder
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
