RS PRO Self-Closing Drawer Runner, 100kg Load 350 mm
- RS Stock No.:
- 733-454
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
$126.32
(exc. GST)
$138.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $126.32 |
*price indicative
- RS Stock No.:
- 733-454
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | 5819 | |
| Closed Length | 350mm | |
| Product Type | Drawer Runner | |
| Finish | Zinc | |
| Closing Type | Self-Closing | |
| Travel Length | 350mm | |
| Extension | 100% | |
| Overall Height | 57.4mm | |
| Maximum Load | 100kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series 5819 | ||
Closed Length 350mm | ||
Product Type Drawer Runner | ||
Finish Zinc | ||
Closing Type Self-Closing | ||
Travel Length 350mm | ||
Extension 100% | ||
Overall Height 57.4mm | ||
Maximum Load 100kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
RS PRO 350 mm Zinc Drawer Runner
The RS PRO 350 mm Zinc Drawer Runner is designed for smooth and reliable operation in various industrial and commercial settings. With a self-closing mechanism and a robust construction, it supports a maximum load of 100 kg, making it Ideal for heavy-duty applications.
Features and Benefits
Self-Closing: Ensures drawers close automatically, enhancing convenience and safety.
Zinc Finish: Provides corrosion resistance, extending the lifespan of the runner.
350 mm Travel Length: Allows for full extension, providing easy access to drawer contents.
Maximum Load Capacity: Supports up to 100 kg, suitable for heavy-duty use.
Compact Design: Overall height of 57.4 mm fits into tight spaces.
Zinc Finish: Provides corrosion resistance, extending the lifespan of the runner.
350 mm Travel Length: Allows for full extension, providing easy access to drawer contents.
Maximum Load Capacity: Supports up to 100 kg, suitable for heavy-duty use.
Compact Design: Overall height of 57.4 mm fits into tight spaces.
Applications
Industrial storage units
Commercial cabinetry
Heavy-duty tool chests
Warehouse shelving systems
Commercial cabinetry
Heavy-duty tool chests
Warehouse shelving systems
Additional Information
Complies with relevant industry standards for load capacity and durability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 100kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 550 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 700 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 850 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 1000 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 600 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 500 mm
