Kraus & Naimer 6-Pole Surface Isolator Switch -, IP66, IP67, 40A, 5.5 W

Subtotal (1 unit)*

$647.11

(exc. GST)

$711.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$647.11

*price indicative

RS Stock No.:
828-5287
Mfr. Part No.:
KG41B.T206/GBA420.*KL1V
Brand:
Kraus & Naimer
Find similar products by selecting one or more attributes.
Select all

Brand

Kraus & Naimer

Number of Poles

6

Product Type

Isolator Switch

Mount Type

Surface

IP Rating

IP66, IP67

Electrical Phase

3

Handle Colour

Black

Switching Current

40A

Auxiliary Contacts Available

No

Series

KG

Terminal Type

Wire

Switching AC Voltage

240V ac

Minimum Operating Temperature

-40°C

Padlock Compatibility

No

Switching Power

5.5W

Maximum Operating Temperature

55°C

Standards/Approvals

CCC, CSA, UR

Length

250mm

Width

145mm

Hazardous Area Certification

No

Depth

107mm

COO (Country of Origin):
DE

6-Pole Switch Disconnectors, IP66/67


A range of grey enclosed Kraus & Naimer 6 pole emergency-off switch disconnectors, available in 20A, 25A, 32A, 40A or 63A. The switches have a red/yellow padlockable handle and for added saftey measure are interlocked in "ON" position to prevent panel door opening.

Earth terminal included

Optional black handle available

Kraus & Naimer


All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy