Kraus & Naimer 4-Pole Surface Isolator Switch -, IP66, 25A, 5.5 kW

Subtotal (1 unit)*

$406.96

(exc. GST)

$447.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$406.96

*price indicative

RS Stock No.:
828-5313
Mfr. Part No.:
KG20B.T904/GBA414.*KL
Brand:
Kraus & Naimer
Find similar products by selecting one or more attributes.
Select all

Brand

Kraus & Naimer

Number of Poles

4

Product Type

Isolator Switch

Mount Type

Surface

IP Rating

IP66

Electrical Phase

3

Handle Colour

Black

Auxiliary Contacts Available

No

Terminal Type

Wire

Series

KG

Switching Current

25A

Padlock Compatibility

No

Switching Power

5.5kW

Switching AC Voltage

240V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Length

250mm

Depth

107mm

Width

145mm

Standards/Approvals

UR, CSA, CCC

Hazardous Area Certification

No

COO (Country of Origin):
DE

2 & 4-Pole Insulated Changeover Switches, IP66/67


A range of grey enclosed Kraus & Naimer 2 and 4 pole changeover switches with centre off, available in 25A, 63A and 100A. The switches have a black padlockable handle and for added safety measure are interlocked in "ON" position to prevent panel door opening.

Earth terminal is included

Kraus & Naimer


All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy