Kraus & Naimer 6-Pole Surface Isolator Switch -, IP67, IP66, 20A

Subtotal (1 unit)*

$195.70

(exc. GST)

$215.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.70

*price indicative

RS Stock No.:
828-5271
Mfr. Part No.:
KG10B.T206/GBA420.*KS1V
Brand:
Kraus & Naimer
Find similar products by selecting one or more attributes.
Select all

Brand

Kraus & Naimer

Number of Poles

6

Product Type

Isolator Switch

Mount Type

Surface

IP Rating

IP67, IP66

Electrical Phase

3

Handle Colour

Black

Terminal Type

Wire

Auxiliary Contacts Available

No

Switching Current

20A

Series

KG10

Padlock Compatibility

No

Minimum Operating Temperature

0°C

Length

120mm

Depth

90mm

Hazardous Area Certification

No

Standards/Approvals

No

Width

85mm

COO (Country of Origin):
AT

6-Pole Switch Disconnectors, IP66/67


A range of grey enclosed Kraus & Naimer 6 pole emergency-off switch disconnectors, available in 20A, 25A, 32A, 40A or 63A. The switches have a red/yellow padlockable handle and for added saftey measure are interlocked in "ON" position to prevent panel door opening.

Earth terminal included

Optional black handle available

Kraus & Naimer


All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy