Schneider Electric 3-Pole DIN Rail Isolator Switch -, IP20, 125A
- RS Stock No.:
- 790-7475
- Mfr. Part No.:
- A9S65392
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$171.27
(exc. GST)
$188.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $171.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 790-7475
- Mfr. Part No.:
- A9S65392
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Series | ISW | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Tunnel Terminal | |
| Switching Current | 125A | |
| Switching AC Voltage | 415V ac | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Length | 54mm | |
| Standards/Approvals | RoHS, EU | |
| Width | 85mm | |
| Depth | 73mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Series ISW | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Tunnel Terminal | ||
Switching Current 125A | ||
Switching AC Voltage 415V ac | ||
Padlock Compatibility No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Length 54mm | ||
Standards/Approvals RoHS, EU | ||
Width 85mm | ||
Depth 73mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Schneider Electric iSW Series Switch Disconnector, 125A Maximum Current, 3 Poles - A9S65392
Features & Benefits
Applications
What operating temperature range can be expected for this device?
How durable is this switch disconnector regarding electrical and mechanical cycles?
What types of terminals are included for connections?
Is there a means to indicate the status of the switching position?
Related links
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 125A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 125A, 55 kW
- Schneider Electric 2-Pole DIN Rail Isolator Switch - 125A
- Schneider Electric 4-Pole DIN Rail Isolator Switch - 125A
- Hager 3-Pole DIN Rail Isolator Switch - 125A
- Schneider Electric 3-Pole Isolator Switch - 125A
- Socomec 3-Pole DIN Rail Isolator Switch - 125A, 55 kW
- ABB 3-Pole DIN Rail Isolator Switch - 125A, 560 kW
