Hager 3-Pole DIN Rail Isolator Switch -, IP20, 125A
- RS Stock No.:
- 144-4821
- Mfr. Part No.:
- SBN399
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-4821
- Mfr. Part No.:
- SBN399
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 1 | |
| Handle Colour | Grey | |
| Switching Current | 125A | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Series | SB | |
| Switching AC Voltage | 400V ac | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 72mm | |
| Width | 83mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Length | 52.5mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 1 | ||
Handle Colour Grey | ||
Switching Current 125A | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Series SB | ||
Switching AC Voltage 400V ac | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 72mm | ||
Width 83mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Length 52.5mm | ||
- COO (Country of Origin):
- PL
SBN Switch Disconnectors
The SBN series is a modular switch disconnector for use in all types of circuits. It complies with BS EN 60947-3 all ratings.
Features and Benefits
• Certified according to EN 60669-1 (16 A to 63 A) and IEC 60947-3
• Mechanical status indicator
• Auxiliary contact for signalling at distance
• Rated operational voltage 230 V or 400 V
• Rated frequency 50/60 Hz
• 1 P, 2 P, 3P and 4 P versions available
• DIN Rail mount
• Screw connection
• IP20 protection
• Operating temperature -25 °C to +50 °C
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219694
Each
$534.78
Each
$12.26
Related links
- Hager 3-Pole DIN Rail Isolator Switch - 25A
- Hager 3-Pole DIN Rail Isolator Switch - 40A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 125A
- ABB 3-Pole DIN Rail Isolator Switch - 125A, 560 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 125A, 55 kW
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 125A, 55 kW
- Hager 1-Pole DIN Rail Isolator Switch - 125A
- Hager 4-Pole DIN Rail Isolator Switch - 125A












