Schneider Electric 3-Pole Isolator Switch -, IP20, 125A
- RS Stock No.:
- 203-6903
- Mfr. Part No.:
- VLS3P125D2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$561.56
(exc. GST)
$617.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $561.56 |
*price indicative
- RS Stock No.:
- 203-6903
- Mfr. Part No.:
- VLS3P125D2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| IP Rating | IP20 | |
| Handle Colour | Grey | |
| Series | TeSys VLS | |
| Terminal Type | Power Circuit Screw Clamp Terminal | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 125A | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 2.76mm | |
| Standards/Approvals | UL98, IEC 60947-3, CSA C22.2 No 4 | |
| Hazardous Area Certification | No | |
| Depth | 100mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
IP Rating IP20 | ||
Handle Colour Grey | ||
Series TeSys VLS | ||
Terminal Type Power Circuit Screw Clamp Terminal | ||
Auxiliary Contacts Available Yes | ||
Switching Current 125A | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 2.76mm | ||
Standards/Approvals UL98, IEC 60947-3, CSA C22.2 No 4 | ||
Hazardous Area Certification No | ||
Depth 100mm | ||
Length 100mm | ||
The Schneider Electric TeSys body switch disconnector has 3 NO contact types with maximum current of 125A and is door mounted.
Grey coloured terminal
1760 °F (960 °C) fire resistance
Related links
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 125A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 125A, 55 kW
- Schneider Electric 3-Pole Isolator Switch - 80A
- Schneider Electric 3-Pole Isolator Switch - 63A
- Schneider Electric 3-Pole Isolator Switch - 32A, 22 kW
- Schneider Electric 3-Pole Isolator Switch - 100A, 45 kW
- Schneider Electric 3-Pole Isolator Switch - 40A
- Schneider Electric 3-Pole Isolator Switch - 16A, 11 kW
