Eaton 3-Pole Panel Mount Isolator Switch -, IP65, 315A, 110 kW
- RS Stock No.:
- 621-7967
- Mfr. Part No.:
- 280956 P5-315/V/SVB
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 unit)*
$1,341.12
(exc. GST)
$1,475.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,341.12 |
*price indicative
- RS Stock No.:
- 621-7967
- Mfr. Part No.:
- 280956 P5-315/V/SVB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 315A | |
| Series | P5-315 | |
| Switching Power | 110kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 42V dc | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 50°C | |
| Length | 88mm | |
| Depth | 98mm | |
| Width | 88mm | |
| Standards/Approvals | VDE, IEC, UL, ATEX, CSA, EN | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching Current 315A | ||
Series P5-315 | ||
Switching Power 110kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 42V dc | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 50°C | ||
Length 88mm | ||
Depth 98mm | ||
Width 88mm | ||
Standards/Approvals VDE, IEC, UL, ATEX, CSA, EN | ||
Hazardous Area Certification ATEX | ||
Eaton Rear of Panel Mounted Switch Disconnectors
The P and T range of non-fused switch disconnectors from Eaton provides safe switching, isolating and control. Robust and reliable, these high-performance devices are used primarily in industrial and engineering applications. With the added IP65 ingress protection rating they are ideal for use in harsh environments or applications that require extra protection.
Switch disconnectors are used to isolate electrical equipment before any essential maintenance or repair work can be completed. Switch disconnectors ensure electrical circuits are de-energized safely in accordance with the electricity at work regulations. Engineers and electricians are then able to carry out the necessary works without any electrical risks.
Features and Benefits
• Compact and durable
• Clear position indication
• Padlockable in the OFF position with up to 3 x 8 mm padlocks
• Rear mounting, easily and quickly fitted on to DIN rail or a base plate
• P series switches can be mounted in electrical cabinets or enclosures up to 400mm deep with an additional extension shaft
Applications
The Eaton P and T series of manually operated switch disconnectors are used in a wide range of industrial applications and installations. Some of the most common are
• Machine control panels
• Isolation of circuit breakers
• Transformers and transmission lines
• Switchgear panels
• Distribution panels
• Consumer units
Suitable Accessories include:
Extended shaft kits
• Part number 323-173 is an extended shaft kit for 20, 25 and 32A disconnect switches. They are 25mm long and up to 4 can be connected if required.
• Part number 323-189 is an extended shaft kit for 63,85 and 100A disconnect switches. They are 25mm long and up to 4 can be connected if required.
Neutral blocks
• Part number 333-495 for a 3 pole 25A add-on neutral block
• Part number 333-502 for a 3 pole 32A add-on neutral block
• Part number 333-518 for a 3 pole 63A add-on neutral block
Contact Blocks
• Part number 333-546 for a NO/NC 10A auxiliary contact block for the rear of the panel switch disconnectors. Maximum 2 blocks per switch
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.
Note
Eaton formerly known as Moeller
- RS Stock No. 6217951
- Mfr. Part No. 280950 P5-315/EA/SVB
Each
$3,220.23
- RS Stock No. 8100849
- Mfr. Part No. SDF01253NB
Each
$862.09
- RS Stock No. 8100830
- Mfr. Part No. SDF01003NB
Each
$900.06
- RS Stock No. 6217939
- Mfr. Part No. 280942 P5-250/V/SVB
Each
$1,068.45
Related links
- Eaton 3-Pole Panel Mount Isolator Switch - 315A, 110 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 250A, 90 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 160A, 55 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 125A, 45 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 800A, 55 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 640A, 30 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 100A, 0.6 W
- Eaton 3-Pole Panel Mount Isolator Switch - 32A, 55 kW











