Schneider Electric 3-Pole Panel Mount Isolator Switch -, IP65, 21.8A, 15 kW
- RS Stock No.:
- 433-7716
- Mfr. Part No.:
- VCF1SS3
- Brand:
- Schneider Electric
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$253.29
(exc. GST)
$278.62
(inc. GST)
- RS Stock No.:
- 433-7716
- Mfr. Part No.:
- VCF1SS3
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Auxiliary Contacts Available | No | |
| Series | VARIO | |
| Switching Current | 21.8A | |
| Terminal Type | Screw | |
| Switching AC Voltage | 690V ac | |
| Padlock Compatibility | Yes | |
| Switching Power | 15kW | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Depth | 60mm | |
| Length | 74mm | |
| Width | 60mm | |
| Standards/Approvals | REACH, RoHS, UKCA, UL, CCC, CSA, GL, IEC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Auxiliary Contacts Available No | ||
Series VARIO | ||
Switching Current 21.8A | ||
Terminal Type Screw | ||
Switching AC Voltage 690V ac | ||
Padlock Compatibility Yes | ||
Switching Power 15kW | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Depth 60mm | ||
Length 74mm | ||
Width 60mm | ||
Standards/Approvals REACH, RoHS, UKCA, UL, CCC, CSA, GL, IEC | ||
RoHS Status: Exempt
Stainless Steel Enclosed Main / Emergency Switch Disconnectors - 3 Pole
- RS Stock No. 4337609
- Mfr. Part No. VBD1
- RS Stock No. 6094275
- Mfr. Part No. VCD1
- RS Stock No. 6094219
- Mfr. Part No. VBF0
- RS Stock No. 6094332
- Mfr. Part No. VVE0
Related links
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 21.8A, 15 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - IP20 15 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 14.5A, 15 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 32A, 15 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 10A, 15 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 21.8A, 11 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 8.1A, 7.5 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 80A, 30 kW













