Siemens 3-Pole Front Isolator Switch -, IP65, 25A, 10 kW
- RS Stock No.:
- 518-6834
- Mfr. Part No.:
- 3LD2164-0TB53
- Brand:
- Siemens
Subtotal (1 unit)*
$135.21
(exc. GST)
$148.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.21 |
*price indicative
- RS Stock No.:
- 518-6834
- Mfr. Part No.:
- 3LD2164-0TB53
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Front | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Terminal Type | Screw | |
| Series | 3LD | |
| Switching Current | 25A | |
| Auxiliary Contacts Available | No | |
| Switching AC Voltage | 690V ac | |
| Padlock Compatibility | No | |
| Switching Power | 10kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 152mm | |
| Width | 100mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CCC, CE, CSA, EAC, LRS, UKCA, UL, VDE | |
| Depth | 117mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Front | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Terminal Type Screw | ||
Series 3LD | ||
Switching Current 25A | ||
Auxiliary Contacts Available No | ||
Switching AC Voltage 690V ac | ||
Padlock Compatibility No | ||
Switching Power 10kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 152mm | ||
Width 100mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CCC, CE, CSA, EAC, LRS, UKCA, UL, VDE | ||
Depth 117mm | ||
- COO (Country of Origin):
- DE
Siemens Isolator Switch, 25A Maximum Current, 690V AC Voltage - 3LD2164-0TB53
This isolator switch is a robust and industrial-grade electrical isolator designed for safety and reliability in demanding environments. It operates across three poles and provides a maximum current capacity of 25A. With an IP65 protection rating, this switch ensures effective sealing against dust and water, making it suitable for both indoor and outdoor applications. Compact in design, it measures 152mm in length, 100mm in width, and 117mm in depth.
Features & Benefits
• Incorporates a rotary operating mechanism for user-friendly control
• Padlockable feature ensures secure operation in the OFF position
• Designed for a maximum operating temperature of +55 °C
• Can withstand operating voltages of up to 690V AC
• Mechanical service life rated for 100,000 operating cycles
• Suitable for main switch, emergency stops, and safety switch applications
Applications
• Utilised in industrial switchgear for machinery disconnections
• Ideal for maintenance and repair operations requiring isolation
• Employed in automation systems for emergency shutdowns
• Applicable in environments needing robust electrical safety measures
What must be considered when installing this switch in varied environments?
Considerations include ensuring it meets the necessary IP65 requirements for dust and moisture protection and confirming the ambient temperature falls within -25 °C to +55 °C. Proper mounting and electrical connections according to specifications are essential for safe operation.
How does the padlockable feature enhance safety?
The padlockable feature allows for the switch to be locked in the OFF position, preventing accidental re-energisation during maintenance or repairs, thereby enhancing safety for personnel working on connected equipment.
Can this switch be connected to different cable types?
Yes, this isolator switch is compatible with solid, stranded, and finely stranded conductors, providing flexibility for various installation needs. It accommodates a range of cable sizes for ease of use.
Related links
- Siemens 3-Pole Front Isolator Switch - 25A, 10 kW
- Siemens 3-Pole Front Isolator Switch - 125A, 45 kW
- Siemens 3-Pole Front Isolator Switch - 63A, 22 kW
- Siemens 3-Pole Front Isolator Switch - 16A, 8 kW
- Siemens 3-Pole Front Isolator Switch - 32A, 12 kW
- Siemens 3-Pole Front Isolator Switch - 100A, 37 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 25A, 10 kW
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 25A, 10 kW
