Eaton 6-Pole Surface Mount Isolator Switch -, IP65, 760A, 30 kW
- RS Stock No.:
- 393-9800
- Mfr. Part No.:
- 207281 T5-4-15682/I5/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
$933.19
(exc. GST)
$1,026.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $933.19 |
*price indicative
- RS Stock No.:
- 393-9800
- Mfr. Part No.:
- 207281 T5-4-15682/I5/SVB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 6 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Terminal Type | Screw | |
| Switching Current | 760A | |
| Series | T54 | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 30kW | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | No | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 230V ac | |
| Maximum Operating Temperature | 40°C | |
| Width | 200mm | |
| Length | 280mm | |
| Hazardous Area Certification | No | |
| Depth | 125mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 6 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Terminal Type Screw | ||
Switching Current 760A | ||
Series T54 | ||
Auxiliary Contacts Available Yes | ||
Switching Power 30kW | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility No | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 230V ac | ||
Maximum Operating Temperature 40°C | ||
Width 200mm | ||
Length 280mm | ||
Hazardous Area Certification No | ||
Depth 125mm | ||
Standards/Approvals CSA, IEC, UL | ||
Eaton 6-Pole Non-Fused Switch Disconnector - T5-4 Series - T5-4-15682/I5/SVB
This isolator switch from Eaton is designed to safely isolate a circuit while it's being used or maintained. Also known as a switch disconnector, it breaks current flow to the circuit through the rotation of a lockable rotary handle. It can also serve as an emergency stop function as it's designed to be lockable in the off position. As it's fully insulated, it protects you and your equipment against electrical short circuits. You'll commonly find this switch used for the maintenance and repair of circuit breakers and transformers.
• Impact and corrosion-resistant thermoplastic enclosure for use in harsh environments
• Broad operating temperature range of -25°C to +50°C for use in a range of demanding applications
• IP (ingress protection) 65 rating for protection against dust and low-pressure water jets
• Surface-mounted for ease of access
What's the difference between a fused switch disconnector and a non-fused switch disconnector?
A non-fused switch disconnector like this one doesn't use a fuse to break a circuit. It uses a rotary to disconnect or isolate a circuit, which eliminates the need to change the fuse in the event of breakage.
Eaton Enclosed Isolator Switch
Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
Features & Benefits
• The perfect solution for installing as a safety measure
• Used as an emergency switching off/emergency stop device
• The basic functions: used as a main switch, maintenance switch or manual override switch
• Thermoplastic, high impact surface mounting enclosure with an IP65 rating - this means that the enclosure part of the isolator has ingress protection against dust and is also protected against low-pressure jets of water that comes from all directions
• Built-in earth commoning block
• Lockable in the 0/OFF position, with up to three padlocks
• Totally insulated
• Red rotary handle and yellow locking ring, providing an aesthetically pleasing finish
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.
Note
Switch power/capacity refers to AC23A use at 380-440V
Related links
- Eaton 6-Pole Surface Isolator Switch - 100A, 30 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 520A, 22 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 260A, 15 kW
- Eaton 90 °, Rotary Actuator 100 A
- Eaton 6-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 100A, 5.5 kW
