Eaton 6-Pole Surface Mount Isolator Switch -, IP65, 20A, 7.5 kW
- RS Stock No.:
- 252-041
- Mfr. Part No.:
- 207161 T0-4-15682/I1/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
$198.88
(exc. GST)
$218.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.88 |
*price indicative
- RS Stock No.:
- 252-041
- Mfr. Part No.:
- 207161 T0-4-15682/I1/SVB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 6 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Handle Colour | Yellow, Red | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Series | Moeller | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 7.5kW | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 60V dc | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 60204, VDE 0660, IEC/EN 60947, IEC/EN 60947-3 | |
| Hazardous Area Certification | No | |
| Length | 150mm | |
| Width | 84mm | |
| Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 6 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Handle Colour Yellow, Red | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Series Moeller | ||
Auxiliary Contacts Available Yes | ||
Switching Power 7.5kW | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 60V dc | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 60204, VDE 0660, IEC/EN 60947, IEC/EN 60947-3 | ||
Hazardous Area Certification No | ||
Length 150mm | ||
Width 84mm | ||
Depth 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Main Switch is a cutting-edge solution designed for reliable performance in diverse electrical applications. Engineered for surface mounting, this 6-pole switch offers a robust construction with 4 contact units, ensuring seamless operations. It incorporates both emergency switching off capabilities and a lockable red rotary handle for enhanced safety. Built to meet various international certifications, this main switch combines functionality with exceptional durability, making it ideal for industrial environments. Its innovative design allows for easy integration into panel systems while providing superior protection against electrical hazards. With a focus on user-centric features, the T0 Main Switch stands as a testament to efficiency and dependability in electrical distribution systems.
Designed for surface mounting, ensuring easy installation
Emergency switching off function adds an extra layer of safety
Lockable mechanism secures the switch in the off position
Made with high-quality materials for increased longevity
Compliance with IEC/EN 60947 certifications guarantees reliability
Optimised for ambient temperatures ranging from -25 °C to 40 °C
Provides a pollution degree rating of 3 for varied environments
Achieves a degree of protection of IP65 against dust and water
Rated for high operational performance with 20 A permanent current
Offers multiple ratings for operational power to suit different applications
Related links
- Eaton 6-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 100A, 5.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 4-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 8-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 4-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 8-Pole Surface Mount Non-Fused Isolator Switch - 20A, 5.5 kW
