Kraus & Naimer 3-Pole Surface Isolator Switch -, IP65, 25A, 5.5 W
- RS Stock No.:
- 381-3691
- Mfr. Part No.:
- KG20B.T903/GBA012.VE
- Brand:
- Kraus & Naimer
This image is representative of the product range
Subtotal (1 unit)*
$522.45
(exc. GST)
$574.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $522.45 |
*price indicative
- RS Stock No.:
- 381-3691
- Mfr. Part No.:
- KG20B.T903/GBA012.VE
- Brand:
- Kraus & Naimer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kraus & Naimer | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Terminal Type | Wire | |
| Switching Current | 25A | |
| Series | KG | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | 55°C | |
| Switching AC Voltage | 240V ac | |
| Switching Power | 5.5W | |
| Maximum Operating Temperature | 55°C | |
| Length | 190mm | |
| Width | 100mm | |
| Standards/Approvals | UR, CSA, CCC | |
| Hazardous Area Certification | No | |
| Depth | 93mm | |
| Select all | ||
|---|---|---|
Brand Kraus & Naimer | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Terminal Type Wire | ||
Switching Current 25A | ||
Series KG | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility No | ||
Minimum Operating Temperature 55°C | ||
Switching AC Voltage 240V ac | ||
Switching Power 5.5W | ||
Maximum Operating Temperature 55°C | ||
Length 190mm | ||
Width 100mm | ||
Standards/Approvals UR, CSA, CCC | ||
Hazardous Area Certification No | ||
Depth 93mm | ||
IP65, Base Mount, Changeover Switch Disconnectors
Black/silver operating handle
Handle padlockable (x4) in "OFF" position
Adjustable metal operating shaft
Door interlocked to prevent opening of panel door while switch is in an "ON" position
Fingerproof terminals 20 to 63A
2 N/O contacts are included - one closes in position 1 and the other closes in position 2
Base mounting via DIN rail or screw to back of panel
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
Note
Motor rating refers to AC23A type and Motor load rating refers to AC3.
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
- RS Stock No. 3115638
- Mfr. Part No. KG20A.T303/GBA003.VE2
Each
$99.14
- RS Stock No. 2821376
- Mfr. Part No. KG41B.T203/GBA017.VE
Each
$262.23
- RS Stock No. 3115644
- Mfr. Part No. KG32A.T303/GBA003.VE2
Each
$228.26
- RS Stock No. 3813837
- Mfr. Part No. KG32B.T203/GBA282.VE
Each
$127.98
Related links
- Kraus & Naimer 3-Pole Surface Isolator Switch - 32A, 5.5 W
- Kraus & Naimer 3-Pole Surface Isolator Switch - 25A, 5.5 W
- Kraus & Naimer 4-Pole Panel Mount Isolator Switch - 25A, 5.5 W
- Kraus & Naimer 3-Pole Surface Isolator Switch - 63A, 11 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - 25A, 5.5 W
- Kraus & Naimer 3-Pole Surface Isolator Switch - 40A, 5.5 W
- Kraus & Naimer 3-Pole Surface Isolator Switch - 25A, 7.5 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - 32A, 5.5 W












