Kraus & Naimer 3-Pole Surface Isolator Switch -, IP65, 32A, 5.5 W
- RS Stock No.:
- 381-3708
- Mfr. Part No.:
- KG32B.T903/GBA012.VE
- Brand:
- Kraus & Naimer
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $63.12
View bulk pricing optionsSubtotal (1 unit)*
$263.86
(exc. GST)
$290.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $263.86 | - |
| 6 - 11 | $253.34 | $63.12 |
| 12 + | $243.39 | $245.64 |
*price indicative
- RS Stock No.:
- 381-3708
- Mfr. Part No.:
- KG32B.T903/GBA012.VE
- Brand:
- Kraus & Naimer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kraus & Naimer | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black, Silver | |
| Terminal Type | Wire | |
| Switching Current | 32A | |
| Series | KG | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | 55°C | |
| Switching Power | 5.5W | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA, CCC, UR | |
| Width | 100mm | |
| Hazardous Area Certification | No | |
| Depth | 93mm | |
| Length | 190mm | |
| Select all | ||
|---|---|---|
Brand Kraus & Naimer | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black, Silver | ||
Terminal Type Wire | ||
Switching Current 32A | ||
Series KG | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature 55°C | ||
Switching Power 5.5W | ||
Padlock Compatibility No | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA, CCC, UR | ||
Width 100mm | ||
Hazardous Area Certification No | ||
Depth 93mm | ||
Length 190mm | ||
IP65, Base Mount, Changeover Switch Disconnectors
Black/silver operating handle
Handle padlockable (x4) in "OFF" position
Adjustable metal operating shaft
Door interlocked to prevent opening of panel door while switch is in an "ON" position
Fingerproof terminals 20 to 63A
2 N/O contacts are included - one closes in position 1 and the other closes in position 2
Base mounting via DIN rail or screw to back of panel
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
Note
Motor rating refers to AC23A type and Motor load rating refers to AC3.
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Related links
- Kraus & Naimer 3-Pole Surface Isolator Switch - 32A, 5.5 W
- Kraus & Naimer 3-Pole Surface Isolator Switch - 25A, 5.5 W
- Kraus & Naimer 4-Pole Surface Isolator Switch - 32A, 5.5 W
- Kraus & Naimer 3-Pole Surface Isolator Switch - 63A, 11 kW
- Kraus & Naimer 3-Pole Surface Isolator Switch - 40A, 5.5 W
- Kraus & Naimer 3-Pole Surface Isolator Switch - 20A
- Kraus & Naimer 4-Pole Panel Mount Isolator Switch - 32A, 5.5 W
- Kraus & Naimer 3-Pole Surface Isolator Switch - 25A, 7.5 kW
