Schneider Electric 1-Pole Clip-In Isolator Switch -, IP4X, 10A
- RS Stock No.:
- 276-2140
- Mfr. Part No.:
- NU320320
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$19.58
(exc. GST)
$21.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.58 |
*price indicative
- RS Stock No.:
- 276-2140
- Mfr. Part No.:
- NU320320
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Isolator Switch | |
| Mount Type | Clip-In | |
| IP Rating | IP4X | |
| Handle Colour | White | |
| Switching Current | 10A | |
| Series | Unica | |
| Terminal Type | Screwless | |
| Switching AC Voltage | 250V ac | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 34.25mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60669-1, LV Direktive, EMV Direktive | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Isolator Switch | ||
Mount Type Clip-In | ||
IP Rating IP4X | ||
Handle Colour White | ||
Switching Current 10A | ||
Series Unica | ||
Terminal Type Screwless | ||
Switching AC Voltage 250V ac | ||
Padlock Compatibility No | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Depth 34.25mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60669-1, LV Direktive, EMV Direktive | ||
Width 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Switch is a versatile electromechanical switch, is designed for efficient light control applications. With a 1 pole 2 way switch function, it features a single rocker and comes in a pristine white color with antibacterial properties. Its screwless terminals facilitate easy installation, and it meets IP4X standards, providing additional protection. The switch offers robust electrical durability with 20,000 cycles and a power factor of 0.6.
Mercury free
RoHS compliant
Toxic heavy metal free
IK04 degree of protection
Green Premium product
Related links
- Schneider Electric 1-Pole Clip-In Isolator Switch - 10A
- Schneider Electric 1-Pole Clip-In Isolator Switch -, IP4X
- Schneider Electric 1-Pole Clip-In Isolator Switch - 16A
- Schneider Electric 2-Pole Snap-in Isolator Switch - 10A
- Schneider Electric 1-Pole Surface Mount Isolator Switch - 10A
- Schneider Electric 2-Pole Snap-in Isolator Switch - 16A
- Schneider Electric 1-Pole DIN Rail Isolator Switch - 100A
- Schneider Electric 1-Pole Isolator Switch -
