Schneider Electric 2-Pole Isolator Switch -, IP4X, 20A
- RS Stock No.:
- 276-2148
- Mfr. Part No.:
- NU322518
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$55.76
(exc. GST)
$61.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.76 |
*price indicative
- RS Stock No.:
- 276-2148
- Mfr. Part No.:
- NU322518
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Isolator Switch | |
| Number of Poles | 2 | |
| IP Rating | IP4X | |
| Handle Colour | White | |
| Series | Unica | |
| Switching Current | 20A | |
| Terminal Type | Screw | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -5°C | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Depth | 29mm | |
| Standards/Approvals | LV Direktive IEC 60669-1 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Isolator Switch | ||
Number of Poles 2 | ||
IP Rating IP4X | ||
Handle Colour White | ||
Series Unica | ||
Switching Current 20A | ||
Terminal Type Screw | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -5°C | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Depth 29mm | ||
Standards/Approvals LV Direktive IEC 60669-1 | ||
Width 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric New Unica Switch with electromechanical technology is for light control. It is green premium sustainable product.
UV resistant
Mercury free
Heavy metal free
Related links
- Schneider Electric 2-Pole Isolator Switch - 16A
- Schneider Electric 2-Pole Snap-in Isolator Switch - 16A
- Schneider Electric 2-Pole Snap-in Isolator Switch - 10A
- Schneider Electric 2-Pole DIN Rail Isolator Switch - 20A
- Schneider Electric 2-Pole Isolator Switch -, IP40
- Schneider Electric 2-Pole Fixed Isolator Switch - IP40, 50A
- Schneider Electric 2-Pole Surface Isolator Switch - 20A
- Schneider Electric 1-Pole Clip-In Isolator Switch - 16A