Siemens 6-Pole DIN Rail Switch Disconnector -, IP20, 160A
- RS Stock No.:
- 275-5041
- Mfr. Part No.:
- 3KD3460-2NE20-0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,071.27
(exc. GST)
$2,278.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,071.27 |
*price indicative
- RS Stock No.:
- 275-5041
- Mfr. Part No.:
- 3KD3460-2NE20-0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Switch Disconnector | |
| Number of Poles | 6 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Terminal Type | Box | |
| Series | 3KD3460-2NE20-0 | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 160A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Width | 121.3mm | |
| Depth | 68mm | |
| Length | 146.9mm | |
| Standards/Approvals | CE, IEC 81346-2, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector | ||
Number of Poles 6 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Terminal Type Box | ||
Series 3KD3460-2NE20-0 | ||
Auxiliary Contacts Available Yes | ||
Switching Current 160A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Width 121.3mm | ||
Depth 68mm | ||
Length 146.9mm | ||
Standards/Approvals CE, IEC 81346-2, UKCA | ||
- COO (Country of Origin):
- CN
The Siemens Switch Disconnector with front operating driving mechanism on left is a basic unit without handle. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.
EAC approved
CE approved
- RS Stock No. 2755004
- Mfr. Part No. 3KD2860-2NE20-0
Each
$1,256.92
- RS Stock No. 2754980
- Mfr. Part No. 3KD2260-2ME20-0
Each
$865.69
- RS Stock No. 2754985
- Mfr. Part No. 3KD2660-2ME20-0
Each
$1,026.94
- RS Stock No. 2258420
- Mfr. Part No. 3KD2860-0NE20-0
Each
$1,196.57
Related links
- Siemens 6-Pole DIN Rail Switch Disconnector - 80A
- Siemens 6-Pole DIN Rail Switch Disconnector - 100A, 55 kW
- Siemens 6-Pole DIN Rail Switch Disconnector - 125A, 75 kW
- Siemens 6-Pole DIN Rail Switch Disconnector - IP20 27.6 W
- Siemens 6-Pole DIN Rail Switch Disconnector - 32A
- Siemens 6-Pole DIN Rail Switch Disconnector - 63A
- Siemens 4-Pole DIN Rail Switch Disconnector - 160A, 110 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 160A, 110 kW