Siemens 4-Pole DIN Rail Switch Disconnector -, IP20, 160A, 110 kW

Subtotal (1 unit)*

$499.01

(exc. GST)

$548.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$499.01

*price indicative

RS Stock No.:
275-5040
Mfr. Part No.:
3KD3444-2NE40-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

DIN Rail

IP Rating

IP20

Terminal Type

Box

Series

3KD3444-2NE40-0

Switching Current

160A

Auxiliary Contacts Available

Yes

Switching DC Voltage

440V dc

Switching Power

110kW

Minimum Operating Temperature

-25°C

Switching AC Voltage

690V ac

Maximum Operating Temperature

70°C

Length

182.9mm

Depth

70mm

Hazardous Area Certification

No

Width

157.3mm

Standards/Approvals

UKCA, IEC 81346-2, CE

COO (Country of Origin):
CN
The Siemens Switch Disconnector with side operating lateral driving mechanism on right is a basic unit without handle. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.

EAC approved

CE approved

  • RS Stock No. 2755039
  • Mfr. Part No. 3KD3444-2NE10-0
Each
$499.01
  • RS Stock No. 2755038
  • Mfr. Part No. 3KD3444-0NE40-0
Each
$444.39
  • RS Stock No. 2755037
  • Mfr. Part No. 3KD3444-0NE10-0
Each
$444.39
  • RS Stock No. 2755035
  • Mfr. Part No. 3KD3434-2NE10-0
Each
$400.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy