Siemens 4-Pole DIN Rail Switch Disconnector -, IP20, 16A, 8 kW

Subtotal (1 unit)*

$812.33

(exc. GST)

$893.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$812.33

*price indicative

RS Stock No.:
275-4975
Mfr. Part No.:
3KD1660-2ME20-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

DIN Rail

IP Rating

IP20

Series

3KD1660-2ME20-0

Switching Current

16A

Terminal Type

Box

Auxiliary Contacts Available

Yes

Switching Power

8kW

Switching DC Voltage

1000V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

173.6mm

Width

148mm

Standards/Approvals

CE, IEC 81346-2, UKCA

Depth

68mm

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Siemens Switch Disconnector with front operating driving mechanism is a basic unit without handle box terminal. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.

EAC approved

CE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy