Siemens 3-Pole DIN Rail Switch Disconnector -, IP20, 100A, 55 kW

Subtotal (1 unit)*

$301.91

(exc. GST)

$332.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.91

*price indicative

RS Stock No.:
275-5006
Mfr. Part No.:
3KD3030-2ME20-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

DIN Rail

IP Rating

IP20

Switching Current

100A

Terminal Type

Box

Series

3KD3030-2ME20-0

Auxiliary Contacts Available

Yes

Switching DC Voltage

440V dc

Switching Power

55kW

Minimum Operating Temperature

-25°C

Switching AC Voltage

690V ac

Maximum Operating Temperature

70°C

Width

94mm

Hazardous Area Certification

No

Depth

68mm

Length

119.6mm

Standards/Approvals

CE, IEC 81346-2, UKCA

COO (Country of Origin):
CN
The Siemens Switch Disconnector with front operating driving mechanism is a basic unit without handle box terminal. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.

EAC approved

CE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy