Siemens 4-Pole DIN Rail Switch Disconnector -, IP20, 16A, 8 kW

Subtotal (1 unit)*

$173.04

(exc. GST)

$190.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.04

*price indicative

RS Stock No.:
275-4974
Mfr. Part No.:
3KD1644-2ME40-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

DIN Rail

IP Rating

IP20

Auxiliary Contacts Available

Yes

Switching Current

16A

Terminal Type

Box

Series

3KD1644-2ME40-0

Minimum Operating Temperature

-25°C

Switching AC Voltage

690V ac

Switching Power

8kW

Switching DC Voltage

440V dc

Maximum Operating Temperature

70°C

Depth

70mm

Length

146.9mm

Standards/Approvals

CE, UKCA, IEC 81346-2

Width

121.3mm

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Siemens Switch Disconnector with side operating lateral driving mechanism on right is a basic unit without handle. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.

EAC approved

CE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy